2M805-001-16MT9-25PA vs 805-001-16C9-25PB feature comparison

2M805-001-16MT9-25PA Amphenol Corporation

Buy Now Datasheet

805-001-16C9-25PB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 5 5
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 150 75
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A B
Shell Finish NICKEL-PTFE ANODIZED BLACK
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 9 9
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number 9-25 9-25
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-001-16MT9-25PA with alternatives

Compare 805-001-16C9-25PB with alternatives