2M805-001-16MT15-37SB vs MKJ5A6F15-37SB feature comparison

2M805-001-16MT15-37SB Amphenol Corporation

Buy Now Datasheet

MKJ5A6F15-37SB ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Factory Lead Time 18 Weeks 37 Weeks
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 37 37
Contact Sizes 23 23
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish NICKEL-PTFE NICKEL
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Unique Insert Number 15-37 15-37
Base Number Matches 1 1
Additional Feature POLARISED
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-001-16MT15-37SB with alternatives

Compare MKJ5A6F15-37SB with alternatives