2M805-001-16M8-23AC
vs
2M805-001-16ZNU8-23AC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
3
|
3
|
Contact Sizes |
20HD
|
20HD
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
95
|
95
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
C
|
C
|
Shell Finish |
ELECTROLESS NICKEL
|
ZINC-NICKEL BLACK CHROMATE PLATED
|
Shell Material |
ALUMINIUM ALLOY
|
ALUMINIUM ALLOY
|
Shell Size |
8
|
8
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
3
|
3
|
Unique Insert Number |
8-23
|
8-23
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2M805-001-16M8-23AC with alternatives
Compare 2M805-001-16ZNU8-23AC with alternatives