2M805-001-16BEN9-10SA
vs
805-001-16M9-10HA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Category CO2 Kg
4
4
Compliance Temperature Grade
Military: -65C to +175C
Military: -65C to +200C
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
CMRT V4.10
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
10
10
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
150
150
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Finish
BLACK NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
9
9
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Unique Insert Number
9-10
9-10
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2021-01-19
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
COPPER ALLOY
DIN Conformance
NO
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Compare 2M805-001-16BEN9-10SA with alternatives
Compare 805-001-16M9-10HA with alternatives