2M805-001-16BEN8-7SA vs 2M805-001-16M8-7SA feature comparison

2M805-001-16BEN8-7SA Amphenol Corporation

Buy Now Datasheet

2M805-001-16M8-7SA Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish BLACK NICKEL ELECTROLESS NICKEL
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number 8-7 8-7
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 18 Weeks
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 2M805-001-16BEN8-7SA with alternatives

Compare 2M805-001-16M8-7SA with alternatives