2M805-001-16BEN8-7PD
vs
805-001-16MT8-7GD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
7
7
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
140
140
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Finish
BLACK NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
8
8
Termination Type
CRIMP
CRIMP
Total Number of Contacts
7
7
Unique Insert Number
8-7
8-7
Base Number Matches
1
1
Rohs Code
Yes
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Insulator Material
POLYTETRAFLUOROETHYLENE
Compare 2M805-001-16BEN8-7PD with alternatives
Compare 805-001-16MT8-7GD with alternatives