2M801-007-26MT6-7PB
vs
2M801-007-26ZNU6-7PA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
7
7
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
75
150
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
B
A
Shell Finish
NICKEL PTFE
ZINC NICKEL BLACK CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
6
6
Termination Type
CRIMP
CRIMP
Total Number of Contacts
7
7
Unique Insert Number
6-7
6-7
Base Number Matches
1
1
Factory Lead Time
18 Weeks
Compare 2M801-007-26MT6-7PB with alternatives
Compare 2M801-007-26ZNU6-7PA with alternatives