2M801-007-16ZNU8-2SC vs 801-007-16ZN8-2SA feature comparison

2M801-007-16ZNU8-2SC Amphenol Corporation

Buy Now Datasheet

801-007-16ZN8-2SA Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 2 2
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 95 150
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C A
Shell Finish ZINC NICKEL BLACK CHROMATE PLATED ZINC NICKEL CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Unique Insert Number 8-2 8-2
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Contact Type Crp Rear Rlse
Other Description PLUG WITH ANTI-DECOUPLING SPRING
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M801-007-16ZNU8-2SC with alternatives

Compare 801-007-16ZN8-2SA with alternatives