2M801-007-16ZNU7-10SA vs 2M801-007-16MT7-10SD feature comparison

2M801-007-16ZNU7-10SA Amphenol Corporation

Buy Now Datasheet

2M801-007-16MT7-10SD Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 10 10
Contact Sizes 23 23
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 150 140
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A D
Shell Finish ZINC NICKEL BLACK CHROMATE PLATED NICKEL PTFE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 7 7
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 7-10 7-10
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare 2M801-007-16ZNU7-10SA with alternatives

Compare 2M801-007-16MT7-10SD with alternatives