2M801-007-16ZNU10-26PB vs 2M801-007-16M10-26PA feature comparison

2M801-007-16ZNU10-26PB Amphenol Corporation

Buy Now Datasheet

2M801-007-16M10-26PA Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 26 26
Contact Sizes 23 23
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 150
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B A
Shell Finish ZINC NICKEL BLACK CHROMATE PLATED ELECTROLESS NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number 10-26 10-26
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 18 Weeks

Compare 2M801-007-16ZNU10-26PB with alternatives

Compare 2M801-007-16M10-26PA with alternatives