2M801-007-16MT9-4SC
vs
2M801-007-16Z19-4SA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
4
4
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
95
150
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
A
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
9
9
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Unique Insert Number
9-4
9-4
Base Number Matches
1
1
Compare 2M801-007-16MT9-4SC with alternatives
Compare 2M801-007-16Z19-4SA with alternatives