2M801-007-16M8-2SB vs 801-007-16Z18-2SA feature comparison

2M801-007-16M8-2SB Amphenol Corporation

Buy Now Datasheet

801-007-16Z18-2SA Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +150C Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a CMRT V4.10
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 2 2
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 150
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B A
Shell Finish ELECTROLESS NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Unique Insert Number 8-2 8-2
Base Number Matches 1 1
Factory Lead Time 3 Weeks
Candidate List Date 2023-01-17
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Contact Type Crp Rear Rlse
Other Description PLUG WITH ANTI-DECOUPLING SPRING
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M801-007-16M8-2SB with alternatives

Compare 801-007-16Z18-2SA with alternatives