2M801-007-16M13-2SA vs 801-007-16NF13-2SA feature comparison

2M801-007-16M13-2SA Amphenol Corporation

Buy Now Datasheet

801-007-16NF13-2SA Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown not_compliant
Samacsys Manufacturer Amphenol
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Contact Quantities 2 2
Contact Sizes 12 12
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 150 150
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish ELECTROLESS NICKEL CADMIUM CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 13 13
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Unique Insert Number 13-2 13-2
Base Number Matches 1 1
Pbfree Code No
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Contact Finish Termination Gold (Au)
Contact Type Crp Rear Rlse
Other Description PLUG WITH ANTI-DECOUPLING SPRING
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M801-007-16M13-2SA with alternatives

Compare 801-007-16NF13-2SA with alternatives