2M380MS137ZM1209-6N vs 380MS137MT1209-14 feature comparison

2M380MS137ZM1209-6N Amphenol Corporation

Buy Now Datasheet

380MS137MT1209-14 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
Category CO2 Kg
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +175C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement CMRT V4.10
Base Number Matches 1 2
Rohs Code Yes
Candidate List Date 2021-01-19
Associated Backshell Mil-Specs MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Material ALUMINIUM ALLOY
Military Connector Accessory Name BACKSHELL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 11; 12; 13

Compare 2M380MS137ZM1209-6N with alternatives

Compare 380MS137MT1209-14 with alternatives