2M370MA038ZN0706N
vs
370MA038Z10706-N
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Associated Backshell Mil-Specs |
|
MIL-DTL-38999
|
Backshell Clamping |
|
COMPRESSION NUT
|
Connector Support Type |
|
CONNECTOR ACCESSORY
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
YES
|
Material |
|
STAINLESS STEEL
|
Military Connector Accessory Name |
|
BACKSHELL
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Shell Sizes |
|
7
|
|
|
|
Compare 2M370MA038ZN0706N with alternatives
Compare 370MA038Z10706-N with alternatives