2KT10/1AN3
vs
2KT10/2AN3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COOPER INDUSTRIES
EATON CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
NONE
Body Breadth
0.33 inch
0.33 inch
Body Depth
0.408 inch
0.408 inch
Body Length
2.407 inch
2.407 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU ON NI
AU ON NI
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
1800VDC V
1800VDC V
Filter Feature
NO
NO
Insertion Force-Max
4.448 N
4.448 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
BLACK
Insulator Material
DIALLYL PHTHALATE
GLASS FILLED POLYESTER
MIL Conformance
YES
YES
Mating Contact Pitch
0.156 inch
0.156 inch
Mating Contact Row Spacing
0.145 inch
0.145 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .112-.124
HOLE .112-.124
Mounting Option 2
THREADED
THREADED
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-65 °C
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.25 inch
0.25 inch
Termination Type
SOLDER LUG
SOLDER LUG
Total Number of Contacts
20
20
Wire Size-Max
22 AWG
22 AWG
Withdrawl Force-Min
.278 N
.278 N
Base Number Matches
1
1
Compare 2KT10/1AN3 with alternatives
Compare 2KT10/2AN3 with alternatives