2KS084-49TT
vs
9-KIS084-210TT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ADVANCED INTERCONNECTIONS CORP
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
2.5 OZ. AVG. INSERTION FORCE
|
1.0 OZ. AVG. INSERTION FORCE
|
Body Breadth |
1 inch
|
1 inch
|
Body Depth |
0.095 inch
|
0.015 inch
|
Body Length |
1 inch
|
1 inch
|
Contact Configuration |
10X10
|
10X10
|
Contact Finish Mating |
SN-PB ON NI
|
SN-PB ON NI
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material |
BE-CU
|
BE-CU
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PGA84
|
PGA84
|
Housing Material |
POLYIMIDE
|
POLYAMIDE
|
JESD-609 Code |
e0
|
e0
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
84
|
84
|
Operating Temperature-Max |
400 °C
|
400 °C
|
Operating Temperature-Min |
-269 °C
|
-269 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.1 mm
|
0.1 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2KS084-49TT with alternatives
Compare 9-KIS084-210TT with alternatives