2KH10/9AV5
vs
2VH10/1AV5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COOPER INDUSTRIES
COOPER INDUSTRIES
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
LOW PROFILE; POLARIZED
Body Breadth
0.33 inch
0.33 inch
Body Depth
0.408 inch
0.408 inch
Body Length
2.407 inch
2.407 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
1800VDC V
1800VDC V
Filter Feature
NO
NO
Insertion Force-Max
4.448 N
4.448 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
GREEN
Insulator Material
PHENOLIC
DIALLYL PHTHALATE
MIL Conformance
YES
NO
Mating Contact Pitch
0.156 inch
0.156 inch
Mating Contact Row Spacing
0.145 inch
0.145 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .125-.137
HOLE .125-.137
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.683 mm
3.683 mm
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.38 inch
0.38 inch
Terminal Pitch
3.9624 mm
3.9624 mm
Termination Type
WIRE WRAP
WIRE WRAP
Total Number of Contacts
20
20
Withdrawl Force-Min
.278 N
.278 N
Base Number Matches
1
1
DIN Conformance
NO
IEC Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare 2KH10/9AV5 with alternatives
Compare 2VH10/1AV5 with alternatives