2KBP04M-E4/45 vs 2KBP04M-G feature comparison

2KBP04M-E4/45 Vishay Intertechnologies

Buy Now Datasheet

2KBP04M-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN R-PSIP-W4
Reach Compliance Code compliant unknown
Samacsys Manufacturer Vishay
Breakdown Voltage-Min 400 V 400 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PSIP-T4 R-PSIP-W4
JESD-609 Code e4
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 165 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Finish SILVER
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Moisture Sensitivity Level 1

Compare 2KBP04M-E4/45 with alternatives

Compare 2KBP04M-G with alternatives