2KBP04M-BP vs 2KBP04M feature comparison

2KBP04M-BP Micro Commercial Components

Buy Now Datasheet

2KBP04M Promax-Johnton Electronic Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS PROMAX-JOHNTON CORP
Package Description ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN PLASTIC, KBPM, 4 PIN
Pin Count 4 4
Manufacturer Package Code CASE KBPM
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 400 V 400 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PSIP-W4 R-PSIP-W4
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1

Compare 2KBP04M-BP with alternatives

Compare 2KBP04M with alternatives