2KBP02M vs 3N248 feature comparison

2KBP02M Vishay Semiconductors

Buy Now Datasheet

3N248 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Package Description LEAD FREE, PLASTIC, CASE KBPM, 4 PIN
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Min 200 V 200 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JESD-30 Code R-PSIP-W4
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 60 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 2 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position SINGLE
Base Number Matches 15 12
ECCN Code EAR99