2KBP01M vs 2KBP01 feature comparison

2KBP01M Mospec Semiconductor Corp

Buy Now Datasheet

2KBP01 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MOSPEC SEMICONDUCTOR CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
Breakdown Voltage-Min 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
Non-rep Pk Forward Current-Max 60 A 63 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 165 °C
Output Current-Max 2 A 2 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 1 6
Factory Lead Time 9 Weeks
Samacsys Manufacturer Vishay
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
Diode Element Material SILICON
JESD-30 Code S-PDIP-W4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2KBP01M with alternatives

Compare 2KBP01 with alternatives