2KBB60 vs GBL06-G feature comparison

2KBB60 Vishay Semiconductors

Buy Now Datasheet

GBL06-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS SENSITRON SEMICONDUCTOR
Package Description R-PSIP-W4 LEAD FREE, PLASTIC, GBL, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Category CO2 Kg 8.4 8.4
Compliance Temperature Grade Automotive: -40C to +150C Military: -55C to +150C
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C HIGH RELIABILITY
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code R-PSIP-W4 R-PSIP-T4
Non-rep Pk Forward Current-Max 52 A 150 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 1.9 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 3
Pbfree Code Yes
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2020-06-25
Moisture Sensitivity Level 1
Reference Standard UL RECOGNIZED

Compare 2KBB60 with alternatives

Compare GBL06-G with alternatives