2KBB60 vs BR805DL feature comparison

2KBB60 Vishay Semiconductors

Buy Now Datasheet

BR805DL Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS LITE-ON SEMICONDUCTOR CORP
Package Description R-PSIP-W4
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Category CO2 Kg 8.4 8.4
Compliance Temperature Grade Automotive: -40C to +150C
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code R-PSIP-W4
Non-rep Pk Forward Current-Max 52 A 50 A
Number of Elements 4 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.9 A 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 50 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 6
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Forward Voltage-Max (VF) 1 V

Compare 2KBB60 with alternatives

Compare BR805DL with alternatives