2HIS053-29GG
vs
2HIS053-29GT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.9 inch
0.9 inch
Body Depth
0.165 inch
0.165 inch
Body Length
0.9 inch
0.9 inch
Contact Configuration
9X9
9X9
Contact Finish Mating
AU ON NI
SN-PB ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Material
BE-CU
BE-CU
Contact Style
RND PIN-SKT
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PGA53
PGA53
Housing Material
GLASS FILLED THERMOPLASTIC
GLASS FILLED THERMOPLASTIC
JESD-609 Code
e4
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
53
53
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-60 °C
-60 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
0.1 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 2HIS053-29GG with alternatives
Compare 2HIS053-29GT with alternatives