2GL721-D-4B-B
vs
2GL721-NBL8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
12 Weeks
12 Weeks
Actuator Color
BLACK
Actuator Type
TOGGLE
TOGGLE
Body Breadth
19.05 mm
19.05 mm
Body Height
19.7612 mm
19.7612 mm
Body Length or Diameter
33.2232 mm
33.2232 mm
Bushing Diameter
0.469 inch
0.469 inch
Bushing Type
15/32-32
15/32-32
Contact (AC) Max Power Rating R Load
2HP@250VAC
2HP@250VAC
Contact (AC) Max Rating R Load
20A@277VAC
20A@277VAC
Contact Current(AC)-Max
20 A
20 A
Contact Function
ON-ON
ON-ON
Contact Voltage(AC)-Max
277 V
277 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
PHENOLIC
PHENOLIC
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
DPDT
DPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Length
0.437 inch
0.437 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Actuator Finish
NICKEL
Actuator Length
0.687 inch
Bushing Length
0.465 inch
Compare 2GL721-D-4B-B with alternatives
Compare 2GL721-NBL8 with alternatives