2GL64-NBL3-XBA4
vs
2GL64-63
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Actuator Finish |
NICKEL
|
NICKEL
|
Actuator Length |
0.687 inch
|
0.562 inch
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Body Breadth |
19.05 mm
|
19.05 mm
|
Body Height |
19.7612 mm
|
19.7612 mm
|
Body Length or Diameter |
33.2232 mm
|
33.2232 mm
|
Bushing Diameter |
0.469 inch
|
0.469 inch
|
Bushing Length |
0.465 inch
|
0.465 inch
|
Bushing Type |
15/32-32
|
15/32-32
|
Contact (AC) Max Power Rating R Load |
0.25HP@125VAC
|
0.25HP@125VAC
|
Contact (AC) Max Rating R Load |
6A@125VAC
|
6A@125VAC
|
Contact Current(AC)-Max |
6 A
|
6 A
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
PHENOLIC
|
PHENOLIC
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Length |
0.37 inch
|
0.37 inch
|
Termination Type |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2GL64-NBL3-XBA4 with alternatives
Compare 2GL64-63 with alternatives