2GK74-A3 vs 2GK71-A3 feature comparison

2GK74-A3 Carling Technologies

Buy Now Datasheet

2GK71-A3 Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 12 Weeks 12 Weeks
Actuator Finish NICKEL NICKEL
Actuator Length 1 inch 1 inch
Actuator Type TOGGLE TOGGLE
Body Breadth 19.05 mm 19.05 mm
Body Height 19.7612 mm 19.7612 mm
Body Length or Diameter 33.2232 mm 33.2232 mm
Bushing Diameter 0.469 inch 0.469 inch
Bushing Length 0.465 inch 0.465 inch
Bushing Type 15/32-32 15/32-32
Contact (AC) Max Power Rating R Load 1HP@250VAC 1HP@250VAC
Contact (AC) Max Rating R Load 12A@250VAC 12A@250VAC
Contact Current(AC)-Max 12 A 12 A
Contact Function ON-OFF ON-OFF
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material PHENOLIC PHENOLIC
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function DPST DPST
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Length 0.37 inch 0.437 inch
Termination Type SCREW QUICK CONNECT
Base Number Matches 1 1

Compare 2GK74-A3 with alternatives

Compare 2GK71-A3 with alternatives