2GK73-73
vs
2GK231-78-XOPT1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Finish |
NICKEL
|
NICKEL
|
Actuator Length |
0.687 inch
|
0.687 inch
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Body Breadth |
19.05 mm
|
19.05 mm
|
Body Height |
19.7612 mm
|
19.7612 mm
|
Body Length or Diameter |
33.2232 mm
|
33.2232 mm
|
Bushing Diameter |
0.469 inch
|
0.469 inch
|
Bushing Length |
0.465 inch
|
0.465 inch
|
Bushing Type |
15/32-32
|
15/32-32
|
Contact Function |
ON-OFF
|
ON-OFF
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
PHENOLIC
|
PHENOLIC
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
DPST
|
DPST
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Length |
0.394 inch
|
0.437 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
|
|
|
Compare 2GK73-73 with alternatives
Compare 2GK231-78-XOPT1 with alternatives