2GA91-68
vs
2GA56-83XRV1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
12 Weeks
12 Weeks
Actuator Finish
NICKEL
NICKEL
Actuator Length
0.562 inch
Actuator Type
TOGGLE
TOGGLE
Body Breadth
19.05 mm
19.05 mm
Body Height
19.7612 mm
19.7612 mm
Body Length or Diameter
33.2232 mm
33.2232 mm
Bushing Diameter
0.469 inch
0.469 inch
Bushing Length
0.465 inch
Bushing Type
15/32-32
15/32-32
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
0.75HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
ON-OFF
ON-OFF
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
PHENOLIC
PHENOLIC
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPST
SPST
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Length
0.437 inch
0.187 inch
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
Compare 2GA91-68 with alternatives
Compare 2GA56-83XRV1 with alternatives