2GA725-D-4B-B vs 2GA720-D-3B-B feature comparison

2GA725-D-4B-B Carling Technologies

Buy Now Datasheet

2GA720-D-3B-B Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 12 Weeks 12 Weeks
Actuator Color BLACK BLACK
Actuator Type TOGGLE TOGGLE
Body Breadth 19.05 mm 19.05 mm
Body Height 19.7612 mm 19.7612 mm
Body Length or Diameter 33.2232 mm 33.2232 mm
Bushing Diameter 0.469 inch 0.469 inch
Bushing Type 15/32-32 15/32-32
Contact (AC) Max Power Rating R Load 2HP@250VAC 2HP@250VAC
Contact (AC) Max Rating R Load 20A@277VAC 20A@277VAC
Contact Current(AC)-Max 20 A 20 A
Contact Function ON-OFF ON-OFF
Contact Voltage(AC)-Max 277 V 277 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material PHENOLIC PHENOLIC
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPST SPST
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Termination Type WIRE SOLDER LUG
Base Number Matches 1 1
Terminal Length 0.33 inch

Compare 2GA725-D-4B-B with alternatives

Compare 2GA720-D-3B-B with alternatives