2FA54-C8/272-06747-XP
vs
2FA54-63XOT2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
12 Weeks
12 Weeks
Category CO2 Kg
5.5
Compliance Temperature Grade
Commercial Extended: -17C to +66C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Actuator Finish
NICKEL
NICKEL
Actuator Type
TOGGLE BAT
TOGGLE BAT
Body Breadth
16.1036 mm
16.1036 mm
Body Height
17.018 mm
17.018 mm
Body Length or Diameter
28.8036 mm
28.8036 mm
Bushing Diameter
0.469 inch
0.469 inch
Bushing Type
15/32-32
15/32-32
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
0.75HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
ON-OFF
ON-OFF
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
PHENOLIC
PHENOLIC
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
66 °C
66 °C
Operating Temperature-Min
-17 °C
-17 °C
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPST
SPST
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Termination Type
SCREW
SCREW
Base Number Matches
1
1
Samacsys Manufacturer
Carling Technologies
Compare 2FA54-C8/272-06747-XP with alternatives
Compare 2FA54-63XOT2 with alternatives