2FA53-73
vs
631HGK-2V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Carling Technologies
Actuator Type
BAT TYPE
METAL LEVER
Body Breadth
16.1 mm
14 mm
Body Height
17.02 mm
15 mm
Body Length or Diameter
28.8 mm
29.5 mm
Contact (AC) Max Rating R Load
15A@125VAC
15A@250VAC
Contact Current(AC)-Max
15 A
15 A
Contact Voltage(AC)-Max
125 V
250 V
Electrical Life
50000 Cycle(s)
10000 Cycle(s)
Mounting Feature
PANEL MOUNT-THREADED
PANEL MOUNT
Operating Temperature-Max
66 °C
85 °C
Operating Temperature-Min
-18 °C
-40 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Termination Type
SOLDER
SCREW
Base Number Matches
1
1
Additional Feature
O.F. = 1.5 NM
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@12VDC
Contact Voltage(DC)-Max
12 V
JESD-609 Code
e4
Packing Method
BULK
Sealing
DUST PROOF; WATER PROOF
Terminal Finish
Silver (Ag)
Compare 2FA53-73 with alternatives
Compare 631HGK-2V with alternatives