2FA53-73 vs 631HTKLUXE-1V feature comparison

2FA53-73 Carling Technologies

Buy Now Datasheet

631HTKLUXE-1V APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 12 Weeks
Samacsys Manufacturer Carling Technologies
Actuator Type BAT TYPE METAL LEVER
Body Breadth 16.1 mm 14 mm
Body Height 17.02 mm 15 mm
Body Length or Diameter 28.8 mm 29.5 mm
Contact (AC) Max Rating R Load 15A@125VAC 15A@250VAC
Contact Current(AC)-Max 15 A 15 A
Contact Voltage(AC)-Max 125 V 250 V
Electrical Life 50000 Cycle(s) 10000 Cycle(s)
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT
Operating Temperature-Max 66 °C 85 °C
Operating Temperature-Min -18 °C -40 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Termination Type SOLDER SCREW
Base Number Matches 23 1
Additional Feature O.F. = 1.5 NM
Contact Current(DC)-Max 15 A
Contact (DC) Max Rating R Load 15A@12VDC
Contact Voltage(DC)-Max 12 V
JESD-609 Code e4
Packing Method BULK
Sealing DUST PROOF; WATER PROOF
Terminal Finish Silver (Ag)

Compare 2FA53-73 with alternatives

Compare 631HTKLUXE-1V with alternatives