2EZ7.5D5-TP-HF vs 2EZ7.5D5/TR8 feature comparison

2EZ7.5D5-TP-HF Micro Commercial Components

Buy Now Datasheet

2EZ7.5D5/TR8 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN TIN LEAD
Base Number Matches 1 2
Package Description PLASTIC, DO-41, 2 PIN
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 61 mA

Compare 2EZ7.5D5-TP-HF with alternatives

Compare 2EZ7.5D5/TR8 with alternatives