2EZ7.5D5-BP-HF vs 2EZ7.5D5TRE3 feature comparison

2EZ7.5D5-BP-HF Micro Commercial Components

Buy Now Datasheet

2EZ7.5D5TRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN
Base Number Matches 1 1
Configuration SINGLE
Dynamic Impedance-Max 2 Ω
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 2 W
Reference Voltage-Nom 7.5 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 66.5 mA

Compare 2EZ7.5D5-BP-HF with alternatives

Compare 2EZ7.5D5TRE3 with alternatives