2EZ6.8D5 vs 2EZ6.8D5E3/TR8 feature comparison

2EZ6.8D5 Micro Commercial Components

Buy Now Datasheet

2EZ6.8D5E3/TR8 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Part Package Code DO-41 DO-41
Package Description PLASTIC PACKAGE-2 PLASTIC, DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2 Ω
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Knee Impedance-Max 700 Ω 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2 W 3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 7.5 V
Reverse Current-Max 0.005 µA 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 73.5 mA 66.5 mA
Base Number Matches 36 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 2EZ6.8D5 with alternatives

Compare 2EZ6.8D5E3/TR8 with alternatives