2EZ5.1D5-LF vs 2EZ5.1D5 feature comparison

2EZ5.1D5-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

2EZ5.1D5 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MICROCHIP TECHNOLOGY INC
Package Description O-PALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 2 W
Reference Voltage-Nom 5.1 V
Surface Mount NO
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 98 mA
Base Number Matches 1 7

Compare 2EZ5.1D5-LF with alternatives