2EZ27D5/TR8 vs 2EZ27D5-T3-LF feature comparison

2EZ27D5/TR8 Microchip Technology Inc

Buy Now Datasheet

2EZ27D5-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code End Of Life Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC WON-TOP ELECTRONICS CO LTD
Package Description PLASTIC, DO-41, 2 PIN O-PALF-W2
Reach Compliance Code compliant compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 2 W
Qualification Status Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 18.5 mA 18.5 mA
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 2EZ27D5/TR8 with alternatives

Compare 2EZ27D5-T3-LF with alternatives