2EZ24D5-TP-HF
vs
2EZ24D5TRE3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
1
|
1
|
Configuration |
|
SINGLE
|
Dynamic Impedance-Max |
|
13 Ω
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max |
|
2 W
|
Reference Voltage-Nom |
|
24 V
|
Surface Mount |
|
NO
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
20.8 mA
|
|
|
|
Compare 2EZ24D5-TP-HF with alternatives
Compare 2EZ24D5TRE3 with alternatives