2EZ19D5 vs MQ2EZ19D5E3 feature comparison

2EZ19D5 Luguang Electronic Technology Co Ltd

Buy Now Datasheet

MQ2EZ19D5E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code DO-41 DO-41
Manufacturer Package Code DO-41
Base Number Matches 10 1
Rohs Code Yes
Ihs Manufacturer MICROSEMI CORP
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 20 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 25 mA

Compare MQ2EZ19D5E3 with alternatives