2EZ12D5 vs 2EZ12D5TRE3 feature comparison

2EZ12D5 Continental Device India Ltd

Buy Now Datasheet

2EZ12D5TRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD MICROSEMI CORP
Reach Compliance Code unknown compliant
Diode Type ZENER DIODE ZENER DIODE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 10 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Dynamic Impedance-Max 4.5 Ω
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 2 W
Reference Voltage-Nom 12 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 41.5 mA

Compare 2EZ12D5TRE3 with alternatives