2EZ11D5
vs
ZY11-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MERITEK ELECTRONICS CORP
DIODES INC
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4 Ω
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
O-LALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2 W
2 W
Reference Standard
MIL-STD-202
Reference Voltage-Nom
11 V
Reverse Current-Max
1 µA
Reverse Test Voltage
8.4 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
Working Test Current
45.5 mA
50 mA
Base Number Matches
10
2
Package Description
O-LALF-W2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Qualification Status
Not Qualified
Voltage Temp Coeff-Max
8.25 mV/°C