2ESDV-10P vs 3ESDPM-10P feature comparison

2ESDV-10P Dinkle Enterprises

Buy Now Datasheet

3ESDPM-10P Dinkle Enterprises

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DINKLE ENTERPRISE CO LTD DINKLE ENTERPRISE CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; CUL; FIMKO; UL; VDE CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 2ESDV-10P with alternatives

Compare 3ESDPM-10P with alternatives