2ESDF-05P
vs
5ESDP-05P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DINKLE ENTERPRISE CO LTD
DINKLE ENTERPRISE CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Category CO2 Kg
3.89
3.89
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-01-17
2022-01-17
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Fastening Method
SCREW
SCREW
Mounting Type
CONNECTOR
CONNECTOR
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
5
5
Rated Current
15 A
15 A
Rated Voltage
300 V
300 V
Safety Approval
CUL; FIMKO; UL; VDE
CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
2.5 mm2
Wire Gauge
12 AWG
12 AWG
Base Number Matches
1
1
Compliance Temperature Grade
Industrial: -40C to +120C
Qualifications
UL
Additional Feature
94V-0, PA
Compare 2ESDF-05P with alternatives
Compare 5ESDP-05P with alternatives