2EHDVM-02PTHT vs 2EDGRC-5.0-02P-13-00A(H) feature comparison

2EHDVM-02PTHT Dinkle Enterprises

Buy Now Datasheet

2EDGRC-5.0-02P-13-00A(H) Degson Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer DINKLE ENTERPRISE CO LTD DEGSON ELECTRONICS CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Samacsys Manufacturer Degson
Additional Feature STANDARD: UL 94V-0, PA66

Compare 2EHDVM-02PTHT with alternatives

Compare 2EDGRC-5.0-02P-13-00A(H) with alternatives