2EDGKM-5.08-04P-14-00A(H) vs 50350040001F feature comparison

2EDGKM-5.08-04P-14-00A(H) Degson Electronics Co Ltd

Buy Now Datasheet

50350040001F APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DEGSON ELECTRONICS CO LTD APEM COMPONENTS INC
Reach Compliance Code unknown compliant
Category CO2 Kg 3.89 3.89
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Fastening Method SCREW
Mounting Type CONNECTOR
Number of Decks 1
Number of Rows 1
Number of Ways 4
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 12 AWG
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.90.40.00
Candidate List Date 2022-06-10
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20

Compare 2EDGKM-5.08-04P-14-00A(H) with alternatives