2CIS179-29GT3M
vs
2HCS179-29GG3M
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED INTERCONNECTIONS CORP
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
1.5 inch
|
1.5 inch
|
Body Depth |
0.165 inch
|
0.165 inch
|
Body Length |
1.5 inch
|
1.5 inch
|
Contact Configuration |
15X15
|
15X15
|
Contact Finish Mating |
TIN LEAD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Material |
BERYLLIUM COPPER ALLOY
|
BERYLLIUM COPPER ALLOY
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PGA179
|
PGA179
|
Housing Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e4
|
e4
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
179
|
179
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.1 mm
|
0.1 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2CIS179-29GT3M with alternatives
Compare 2HCS179-29GG3M with alternatives