2C4957
vs
NE88912
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SEMICOA CORP
|
CALIFORNIA EASTERN LABORATORIES
|
Package Description |
UNCASED CHIP, R-XUUC-N2
|
CYLINDRICAL, O-MBCY-W4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Emitter Voltage-Max |
30 V
|
12 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
20
|
JESD-30 Code |
R-XUUC-N2
|
O-MBCY-W4
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
4
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
UNCASED CHIP
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
UPPER
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
1600 MHz
|
4000 MHz
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW NOISE
|
Collector Current-Max (IC) |
|
0.05 A
|
Collector-Base Capacitance-Max |
|
1.5 pF
|
Highest Frequency Band |
|
L BAND
|
JEDEC-95 Code |
|
TO-72
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation Ambient-Max |
|
0.3 W
|
|
|
|
Compare 2C4957 with alternatives
Compare NE88912 with alternatives