29F68PC
vs
SN74S408N
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
|
Pin Count |
48
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
9
|
|
Boundary Scan |
NO
|
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T48
|
|
Length |
61.3791 mm
|
|
Low Power Mode |
NO
|
|
Number of Banks |
4
|
|
Number of Terminals |
48
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, DRAM
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 29F68PC with alternatives